Reflecta 23112 FLEXO TV wall mount 23.6-42" swivel mountings black

MPN
23112
Brand
Reflecta
EAN-13
4005039231124
Order Code
17-3746
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £22.47 £20.06
10+ £19.48
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Reflecta 23112, also known as 2436795, is designed to facilitate the mounting of televisions with screen sizes ranging from 23.6 to 42 inches. This wall mount is engineered to accommodate swivel motions, thus allowing the user to adjust viewing angles for optimal display positioning. Manufactured in a sleek black finish, the Reflecta 23112 offers robust support while maintaining a low profile for compact installations. It is particularly suitable for use in residential living rooms, conference rooms, and educational environments where reliable, adjustable TV mounts are essential. The design ensures ease of installation and compatibility with various television models, providing a reliable solution for professional settings that require adaptable viewing configurations.
Type Wall mount
Maximum screen size 42"
Max. load Capacity 30kg
Colour Black
Depth 470mm
Dimensions (W x H x D) 210 x 210 x 470 mm
Distance to wall (max.) 470mm
Distance to wall (min.) 89mm
For Screen Size 59,9 cm (23,6") - 106,7 cm (42")
Height 210mm
Holder Type Swivelling
Material (details) Powder-coated steel;Plastic
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Width 210mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot