Reflecta 23091 Reflecta PLANO Flat TV wall mount for 60"-100" rigid mounting

MPN
23091
Brand
Reflecta
EAN-13
4005039230912
Order Code
17-3744
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £55.62 £47.28
10+ £46.26
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 9 availableBack-order availability date - 03/12/2026

Reflecta 23091 is identified as part 2436793, known as the Reflecta PLANO Flat TV wall mount, engineered for the rigid mounting of televisions ranging from 60 to 100 inches in size. This mount is designed to support large, flat-panel displays securely, ensuring stability and safety in both commercial and residential installations. The Reflecta 23091 is constructed for durability and ease of installation, featuring robust materials that provide dependable support and an aesthetic that complements modern interiors. Typically employed in environments such as conference rooms, classrooms, and home theatres, this mount facilitates optimal viewing by securing the display in a fixed position against the wall. Designed for precision and reliability, the Reflecta PLANO wall mount is an essential component for any application demanding secure, static display setup.
Type Wall mount
Maximum screen size 100"
Max. load Capacity 100kg
Colour Black
Depth 32mm
Dimensions (W x H x D) 1009 x 610 x 32 mm
Distance to wall (max.) 32mm
Distance to wall (min.) 32mm
For Screen Size 152,4 cm (60") - 254,0 cm (100")
Height 610mm
Holder Type Rigid
Material (details) Powder-coated steel
Pneumatic technology No
Width 1009mm

Reviews

Be the first to submit a review

Trustpilot