Reflecta 23114 FLEXO Swivelling TV wall mount for 33cm to 68.6cm TVs

MPN
23114
Brand
Reflecta
EAN-13
4005039231148
Order Code
17-3747
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £7.67 £7.18
10+ £6.91
50+ £6.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Reflecta 23114, also known as 2436796 – Reflecta 23114, is a swivelling TV wall mount engineered to support screens ranging from 33 cm to 68.6 cm. This robust mount facilitates seamless manoeuvring with its flexible swivel mechanism, enabling precise viewing angle adjustments, which is crucial for optimising visual accessibility in various settings. Constructed with durable materials, the Reflecta 23114 ensures reliable stability for mounted televisions, making it suitable for use in residential living rooms, commercial spaces such as retail displays, or professional settings where space optimisation is essential. Its design accommodates a variety of TV models, enhancing its versatility in diverse engineering applications where mounting solutions must balance functionality with spatial efficiency.
Type Wall mount
Max. load Capacity 30kg
Colour Silver
Depth 90mm
Dimensions (W x H x D) 110 x 110 x 90 mm
Distance to wall (max.) 90mm
Distance to wall (min.) 90mm
For Screen Size 33,0 cm (13") - 68,6 cm (27")
Height 110mm
Holder Type Swivelling
Material (details) Powder-coated steel
Pneumatic technology No
Swivel Range (left) 30°
Swivel Range (right) 30°
Tilt Range (bottom) 20°
Tilt Range (top) 20°
Width 110mm

Reviews

Be the first to submit a review

Trustpilot