Reflecta 23094 Plano TV wall mount 37"-70" tiltable flat wall mounting

MPN
23094
Brand
Reflecta
EAN-13
4005039230943
Order Code
17-3745
Country of Origin
China
View Full Product Range (6)

Discontinued


Reflecta 23094 is designed for securely mounting televisions ranging in size from 37 inches to 70 inches on flat walls. This versatile wall mount is tiltable, offering improved viewing angles by allowing users to adjust the tilt according to their specific requirements. Engineered for robustness, it supports a wide range of television models, ensuring compatibility with various VESA standards. Constructed to meet stringent safety standards, this wall mount is suitable for residential, commercial, and professional environments, providing a reliable solution for optimising space and enhancing viewing experiences without compromising stability.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 56mm
Dimensions (W x H x D) 653 x 425 x 56 mm
Distance to wall (max.) 56mm
Distance to wall (min.) 56mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 425mm
Holder Type Tiltable
Material (details) Powder-coated steel
Pneumatic technology No
Tilt Range (bottom) 10°
Tilt Range (top)
Width 653mm

Alternatives (1)


Trustpilot