Reflecta 23141 PLANO Slim TV wall mount 37-70 inch Tiltable

MPN
23141
Brand
Reflecta
EAN-13
4005039231414
Order Code
17-3750
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £28.84 £24.51
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

Reflecta 23141 is a wall mount designed for slim televisions ranging from 37 to 70 inches in size, being an ideal mounting solution for contemporary flat-screen displays. With its tiltable feature, the product allows for flexible positioning adjustments, enhancing the viewing angle and reducing screen glare. The slim design ensures a close-to-wall installation, maintaining aesthetic appeal and saving space in various environments, such as offices, conference rooms, and modern homes. Built to rigorous engineering standards, this wall mount accommodates a diverse range of VESA patterns, ensuring compatibility with a wide spectrum of television models.
Type Wall mount
Maximum screen size 70"
Max. load Capacity 50kg
Colour Black
Depth 57mm
Dimensions (W x H x D) 685 x 405 x 57 mm
Distance to wall (max.) 57mm
Distance to wall (min.) 57mm
For Screen Size 94,0 cm (37") - 177,8 cm (70")
Height 405mm
Holder Type Tiltable
Material (details) Powder-coated steel
Pneumatic technology No
Tilt Range (bottom) 15°
Tilt Range (top) 5°
Width 685mm

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot