Reflecta 23117 FLEXO TV wall mount 23.6"-55" swivelling wall mounting

MPN
23117
Brand
Reflecta
EAN-13
4005039231179
Order Code
17-3748
Country of Origin
China
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £38.50 £32.73
10+ £32.01
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 22 in stock

Reflecta 23117, also known by the alternate description 2436797, is designed for secure and flexible mounting of televisions ranging in size from 23.6 inches to 55 inches. This swivelling wall mount is engineered to support a wide range of viewing angles, contributing to optimal user experience in both commercial and residential environments. Constructed with robust materials to ensure durability, the Reflecta 23117 provides reliable support and stability for medium-sized screens. Ideal for applications in conference rooms, home theatres, and educational settings, this mount allows for precise positioning and easy adjustability, making it suitable for diverse installation scenarios where space optimisation and ergonomic viewing are required.
Type Wall mount
Maximum screen size 55"
Max. load Capacity 35kg
Colour Black
Depth 615mm
Dimensions (W x H x D) 410 x 410 x 615 mm
Distance to wall (max.) 615mm
Distance to wall (min.) 49mm
For Screen Size 59,9 cm (23,6") - 139,7 cm (55")
Height 410mm
Holder Type Swivelling
Material (details) Powder-coated steel
Pneumatic technology No
Swivel Range (left) 90°
Swivel Range (right) 90°
Tilt Range (bottom) 15°
Tilt Range (top) 5°
Width 410mm

Reviews

Be the first to submit a review

Trustpilot