Reely --Conrad T profile 659253

Reely Brand: Reely
Reely 229839, the designated manufacturer's part number, refers to a high-quality brass T profile measuring 500 mm in length with a cross-section of 5 mm by 5 mm. This product features a robust and corrosion-resistant brass composition, making it ideal for applications requiring efficient conductivity and structural support. The precise dimensional tolerances ensure consistent performance in engineering applications such as constructing model frameworks, machinery component assemblies, and electrical grounding systems. Designed for engineers seeking reliable material attributes, this brass T profile provides superior structural stability and conductive properties essential for precision engineering projects.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Width Type Material Content Design Type Length
Reely 229839 Brass T Profile 500 x 5 x 5 mm Brass Material 1 pc
Reely 229839 Brass T Profile 500 x 5 x 5 mm Brass Material 1 pc
Order code: 17-3593
MPN: 229839
1+ £6.13
Price per unit Ex VAT
(L x W x H) 500 x 5 x 5 mm 5mm 5mm T Profile Brass 1 T profile 500mm
Reely 297747 Brass T Profile LxWxH 500x2x2 mm 1 pc
Reely 297747 Brass T Profile LxWxH 500x2x2 mm 1 pc
Order code: 17-3646
MPN: 297747
2+ £2.70
Price per unit Ex VAT
(L x W x H) 500 x 2 x 2 mm 2mm 2mm T Profile Brass 1 T profile 500mm
Reely 297755 Brass T profile Brass 500 mm length 3x3 mm dimensions 1 pc
Reely 297755 Brass T profile Brass 500 mm length 3x3 mm dimensions 1 pc
Standard range
Order code: 17-3647
MPN: 297755

Despatched within 4 working days - 44 in stock
2+ £3.36
Price per unit Ex VAT
(L x W x H) 500 x 3 x 3 mm 3mm 3mm T Profile Brass 1 T profile 500mm
Reely 297771 Brass Profile 500x4x2mm 1pc Durable brass construction
Reely 297771 Brass Profile 500x4x2mm 1pc Durable brass construction
Order code: 17-3648
MPN: 297771
2+ £3.27
Price per unit Ex VAT
(L x W x H) 500 x 4 x 2 mm 2mm 4mm T Profile Brass 1 T profile 500mm
Reely 500X1.5X1.5 Brass T Profile 500x1.5x1.5 mm 1 pc Durable Brass
Reely 500X1.5X1.5 Brass T Profile 500x1.5x1.5 mm 1 pc Durable Brass
Order code: 17-3659
MPN: 500X1.5X1.5
2+ £2.65
Price per unit Ex VAT
(L x W x H) 500 x 1.5 x 1.5 mm 1.5mm 1.5mm T Profile Brass 1 T profile 500mm
Reely B7178 Brass T Profiles 500 x 4 x 4 mm 1 pc Brass construction
Reely B7178 Brass T Profiles 500 x 4 x 4 mm 1 pc Brass construction
Order code: 17-3729
MPN: T
1+ £4.51
Price per unit Ex VAT
(L x W x H) 500 x 4 x 4 mm 4mm 4mm T Profile Brass 1 T profile 500mm

Trustpilot