Reely 297755 Brass T profile Brass 500 mm length 3x3 mm dimensions 1 pc

MPN
297755
Brand
Reely
EAN-13
2050000084485
Order Code
17-3647
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.36
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 44 in stock

Reely 297755 is a brass T profile component designed for precise engineering applications. With a manufacturer’s part number of 297755, this product features dimensions of 3 mm by 3 mm and a length of 500 mm, making it suitable for structural tasks requiring robust yet malleable material properties. The brass construction provides excellent corrosion resistance and electrical conductivity, offering reliable performance in environments ranging from structural frameworks to conductive assemblies in electronic devices. Its compact dimensions allow it to be utilised in intricate design scenarios where space is a constraint, enhancing its versatility in diverse engineering applications.
Type T Profile
Material Brass
Content 1
Design Type T profile
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Length 500mm
Width 3mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot