Reely 500X1.5X1.5 Brass T Profile 500x1.5x1.5 mm 1 pc Durable Brass

MPN
500X1.5X1.5
Brand
Reely
EAN-13
2050000083952
Order Code
17-3659
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 14 in stock

Reely 500X1.5X1.5, presents a precision-engineered brass T profile measuring 500 mm in length with a consistent cross-section of 1.5 mm by 1.5 mm. This product, also referenced as 296198, is crafted from durable brass, offering excellent corrosion resistance and high thermal conductivity, making it an ideal choice for applications requiring reliable structural support and thermal management. Engineers will find this material particularly beneficial in the design and construction of model structures, heat exchangers, and electrical components due to its robust mechanical properties and ease of machinability.
Type T Profile
Material Brass
Content 1
Design Type T profile
Dimensions (L x W x H) 500 x 1.5 x 1.5 mm
Height 1.5mm
Length 500mm
Width 1.5mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot