Reely B7178 Brass T Profiles 500 x 4 x 4 mm 1 pc Brass construction

MPN
T
Brand
Reely
EAN-13
2050000083501
Order Code
17-3729
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Reely B7178 is a brass T profile with dimensions of 500 mm in length and a cross-section measuring 4 mm by 4 mm. Known alternatively as the Reely T or 293628, this product is crafted from high-quality brass, offering excellent resistance to corrosion and providing substantial strength for structural applications. The geometrical configuration of the T profile makes it suitable for use in frameworks, architectural models, and mechanical projects requiring precise, stable support structures. Its durability and material properties are particularly beneficial in load-bearing applications, where maintaining shape integrity is essential.
Type T Profile
Material Brass
Content 1
Design Type T profile
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Length 500mm
Width 4mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot