Reely 229839 Brass T Profile 500 x 5 x 5 mm Brass Material 1 pc

MPN
229839
Brand
Reely
EAN-13
2050000081217
Order Code
17-3593
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £5.95
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Reely 229839, the designated manufacturer's part number, refers to a high-quality brass T profile measuring 500 mm in length with a cross-section of 5 mm by 5 mm. This product features a robust and corrosion-resistant brass composition, making it ideal for applications requiring efficient conductivity and structural support. The precise dimensional tolerances ensure consistent performance in engineering applications such as constructing model frameworks, machinery component assemblies, and electrical grounding systems. Designed for engineers seeking reliable material attributes, this brass T profile provides superior structural stability and conductive properties essential for precision engineering projects.
Type T Profile
Material Brass
Content 1
Design Type T profile
Dimensions (L x W x H) 500 x 5 x 5 mm
Height 5mm
Length 500mm
Width 5mm

Alternatives (8)

Reviews

Be the first to submit a review

Trustpilot