Reely 297771 Brass Profile 500x4x2mm 1pc Durable brass construction

MPN
297771
Brand
Reely
EAN-13
2050000084508
Order Code
17-3648
Country of Origin
Germany

Discontinued


Reely 297771 is a robust product made of durable brass, designed with precision to meet high-quality standards. This 500 mm long, 4 mm wide, and 2 mm thick brass profile provides excellent resistance to corrosion and wear, which is crucial for engineering projects that require reliable and long-lasting materials. Given its dimensional stability and thermal conductivity, this brass profile is suitable for use in applications such as model making, architectural scaled models, and custom machined parts. Its consistent composition and form make it a versatile component for engineers looking to craft precise and intricate structures. The Reely 297771 thus offers an efficient solution for projects requiring durable and consistent brass profiles.
Type T Profile
Material Brass
Content 1
Design Type T profile
Dimensions (L x W x H) 500 x 4 x 2 mm
Height 2mm
Length 500mm
Width 4mm

Alternatives (6)


Trustpilot