Reely 297747 Brass T Profile LxWxH 500x2x2 mm 1 pc

MPN
297747
Brand
Reely
EAN-13
2050000084478
Order Code
17-3646
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
2+ £2.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Reely 297747 is a brass T profile that measures 500 mm in length with a 2 mm width and height, and it is available as a single piece. This product is identified as the 297747 - Reely 297747, offering precise dimensions suitable for various engineering applications. Its brass construction provides excellent durability and corrosion resistance, making it ideal for use in model making, prototyping, and structural reinforcement. Engineers frequently utilise this T profile in situations where a combination of strength and aesthetic value is required, such as in the fabrication of intricate models or in support structures within mechanical assemblies. Its precise geometry and material properties offer versatility in both design and practical functionalities.
Type T Profile
Material Brass
Content 1
Design Type T profile
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Length 500mm
Width 2mm

Alternatives (7)

Reviews

Be the first to submit a review

Trustpilot