Reely --Conrad Square tube profile 659252

Reely Brand: Reely
Reely 220641 is a precision-manufactured brass square pipe, measuring 500 mm in length with an 8 mm by 8 mm square profile and an internal diameter of 6 mm. This product is crafted from high-quality brass, providing excellent durability and corrosion resistance, which are essential attributes for its use in demanding engineering environments. The 220641 brass square pipe is well-suited for a variety of applications, including structural reinforcement in model engineering, prototyping, and other precision fabrication projects. Its precise dimensions and material properties make it an ideal component for use in mechanical assemblies where reliable performance and long-lasting durability are required.
Description Image Product Buy Pricing (Ex VAT) Dimensions Height Inside Diameter Wall Thickness Width Type Material Content Design Type Length
Reely 220641 Brass Square Pipe 500x8x8 mm 1 pc In Dia 6 mm Profiles
Reely 220641 Brass Square Pipe 500x8x8 mm 1 pc In Dia 6 mm Profiles
Order code: 17-3555
MPN: 220641
1+ £7.35
Price per unit Ex VAT
(L x W x H) 500 x 8 x 8 mm 8mm 6mm 1mm 8mm Pipe Brass 1 Square tube profile 500mm
Reely 220642 Brass Square Pipe 500x10x10mm 8mm ID 1pc Durable brass material
Reely 220642 Brass Square Pipe 500x10x10mm 8mm ID 1pc Durable brass material
Standard range
Order code: 17-3556
MPN: 220642

Despatched same day - 1 in stockContact us for additional stock
1+ £8.10
Price per unit Ex VAT
(L x W x H) 500 x 10 x 10 mm 10mm 8mm 1mm 10mm Pipe Brass 1 Square tube profile 500mm
Reely 297631 Brass Square Pipe 500x2x2mm Inside Dia 1.4mm 1pc Profiles
Reely 297631 Brass Square Pipe 500x2x2mm Inside Dia 1.4mm 1pc Profiles
Order code: 17-3643
MPN: 297631
2+ £2.97
Price per unit Ex VAT
(L x W x H) 500 x 2 x 2 mm 2mm 1.4mm 0.3mm 2mm Pipe Brass 1 Square tube profile 500mm
Reely 297640 Brass Square Pipe 500x4x4mm Inside diameter 3.4mm 1 piece
Reely 297640 Brass Square Pipe 500x4x4mm Inside diameter 3.4mm 1 piece
Standard range
Order code: 17-3644
MPN: 297640

Despatched within 4 working days - 52 in stock
2+ £3.83
Price per unit Ex VAT
(L x W x H) 500 x 4 x 4 mm 4mm 3.4mm 0.3mm 4mm Pipe Brass 1 Square tube profile 500mm
Reely MS 63 HART Square Pipe Brass LxWxH 500x3x3mm Dia 2.4mm 1pcs
Reely MS 63 HART Square Pipe Brass LxWxH 500x3x3mm Dia 2.4mm 1pcs
Order code: 17-3673
MPN: MS 63 HART
2+ £3.18
Price per unit Ex VAT
(L x W x H) 500 x 3 x 3 mm 3mm 2.4mm 0.3mm 3mm Pipe Brass 1 Square tube profile 500mm
Reely MS 63HART Brass Square Pipe 500x1.5x1.5mm ID 0.9mm 1pcs Profiles
Reely MS 63HART Brass Square Pipe 500x1.5x1.5mm ID 0.9mm 1pcs Profiles
Order code: 17-3674
MPN: MS 63HART
2+ £2.77
Price per unit Ex VAT
(L x W x H) 500 x 1.5 x 1.5 mm 1.5mm 0.9mm 0.3mm 1.5mm Pipe Brass 1 Square tube profile 500mm

Trustpilot