Reely 297640 Brass Square Pipe 500x4x4mm Inside diameter 3.4mm 1 piece

MPN
297640
Brand
Reely
EAN-13
2050000084423
Order Code
17-3644
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
2+ £3.83
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 52 in stock

Reely 297640 is a high-quality brass square pipe featuring dimensions of 500 mm in length, with a 4 mm by 4 mm square cross-section, and an inside diameter of 3.4 mm. Engineered for precise applications, this brass pipe offers excellent strength, corrosion resistance, and machinability, making it an ideal choice for use in model making, architectural detailing, and mechanical prototypes where dimensional accuracy and material reliability are critical. Its consistent composition and mechanical properties suit applications requiring precision in small-scale structural elements or fluid delivery systems. This part's versatility also allows it to be utilised in custom fabrication projects where bespoke configurations are necessary.
Type Pipe
Material Brass
Content 1
Design Type Square tube profile
Dimensions (L x W x H) 500 x 4 x 4 mm
Height 4mm
Inside Diameter 3.4mm
Length 500mm
Wall Thickness 0.3mm
Width 4mm

Reviews

Be the first to submit a review

Trustpilot