Reely 220641 Brass Square Pipe 500x8x8 mm 1 pc In Dia 6 mm Profiles

MPN
220641
Brand
Reely
EAN-13
4064161487076
Order Code
17-3555
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Reely 220641 is a precision-manufactured brass square pipe, measuring 500 mm in length with an 8 mm by 8 mm square profile and an internal diameter of 6 mm. This product is crafted from high-quality brass, providing excellent durability and corrosion resistance, which are essential attributes for its use in demanding engineering environments. The 220641 brass square pipe is well-suited for a variety of applications, including structural reinforcement in model engineering, prototyping, and other precision fabrication projects. Its precise dimensions and material properties make it an ideal component for use in mechanical assemblies where reliable performance and long-lasting durability are required.
Type Pipe
Material Brass
Content 1
Design Type Square tube profile
Dimensions (L x W x H) 500 x 8 x 8 mm
Height 8mm
Inside Diameter 6mm
Length 500mm
Wall Thickness 1mm
Width 8mm

Alternatives (4)


Trustpilot