Reely MS 63 HART Square Pipe Brass LxWxH 500x3x3mm Dia 2.4mm 1pcs

MPN
MS 63 HART
Brand
Reely
EAN-13
2050000083983
Order Code
17-3673
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.18
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 10 in stock

Reely MS 63 HART Square Pipe, 297054, is crafted from high-quality brass, known for its excellent strength and corrosion resistance properties, making it suitable for various engineering applications. The pipe is precisely dimensioned with a length of 500 mm and a width and height of 3 mm each, featuring a diameter of 2.4 mm. This configuration is ideal for lightweight structural frameworks, precision engineering projects, and custom electronic enclosures where durability and conductivity are required. The brass composition not only provides ease of machining but also supports environments where both aesthetics and functionality are important. This product is designed for those requiring reliable performance in both industrial and creative applications.
Type Pipe
Material Brass
Content 1
Design Type Square tube profile
Dimensions (L x W x H) 500 x 3 x 3 mm
Height 3mm
Inside Diameter 2.4mm
Length 500mm
Wall Thickness 0.3mm
Width 3mm

Reviews

Be the first to submit a review

Trustpilot