Reely MS 63HART Brass Square Pipe 500x1.5x1.5mm ID 0.9mm 1pcs Profiles

MPN
MS 63HART
Brand
Reely
EAN-13
2050000084386
Order Code
17-3674
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

Reely MS 63HART, also known as 297607 - Reely MS 63HART, is a brass square pipe designed for engineering applications requiring durable and corrosion-resistant material properties. With dimensions of 500mm in length, a width and height of 1.5mm, and an internal diameter of 0.9mm, this product offers precision and reliability vital for technical projects. It is well-suited for use in structural, architectural, and mechanical applications where strength and conductivity are required, such as in framework systems or as a conduit for electrical wiring. Its brass composition provides excellent formability and resilient performance even in challenging environments, making it an ideal choice for professionals in construction and engineering sectors.
Type Pipe
Material Brass
Content 1
Design Type Square tube profile
Dimensions (L x W x H) 500 x 1.5 x 1.5 mm
Height 1.5mm
Inside Diameter 0.9mm
Length 500mm
Wall Thickness 0.3mm
Width 1.5mm

Reviews

Be the first to submit a review

Trustpilot