Reely 220642 Brass Square Pipe 500x10x10mm 8mm ID 1pc Durable brass material

MPN
220642
Brand
Reely
EAN-13
4064161487083
Order Code
17-3556
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Reely 220642 is a brass square pipe designed for precision engineering applications, featuring dimensions of 500 mm in length, with a 10 mm by 10 mm cross-section and an 8 mm internal diameter. Manufactured from durable brass material, this component offers excellent resistance to corrosion and high mechanical strength, making it suitable for use in structural frameworks, model construction, and fluid transportation systems where precision and stability are paramount. The brass composition also provides superior machinability for custom fittings, while its aesthetic appeal makes it ideal for visible installations in architectural applications.
Type Pipe
Material Brass
Content 1
Design Type Square tube profile
Dimensions (L x W x H) 500 x 10 x 10 mm
Height 10mm
Inside Diameter 8mm
Length 500mm
Wall Thickness 1mm
Width 10mm

Reviews

Be the first to submit a review

Trustpilot