Reely 297631 Brass Square Pipe 500x2x2mm Inside Dia 1.4mm 1pc Profiles

MPN
297631
Brand
Reely
EAN-13
2050000084416
Order Code
17-3643
Country of Origin
Germany
View Full Product Range (6)

Discontinued


Reely 297631 Brass Square Pipe, a precision-engineered component with dimensions of 500 mm in length, 2 mm in width and 2 mm in height, featuring an internal diameter of 1.4 mm. This product has been meticulously crafted to offer uniform wall thickness and superior corrosion resistance, characteristics that are essential for reliability in technical applications. The brass material ensures excellent machinability and durability, making it ideal for use in various engineering contexts, including model construction, framework reinforcement, custom fabrication projects, and precision instrumentation assembly. By employing this brass square pipe, engineers can achieve high standards of mechanical stability and structural integrity in their designs.
Type Pipe
Material Brass
Content 1
Design Type Square tube profile
Dimensions (L x W x H) 500 x 2 x 2 mm
Height 2mm
Inside Diameter 1.4mm
Length 500mm
Wall Thickness 0.3mm
Width 2mm

Trustpilot