REED Electronics 17811 Series Float Switch 230V AC 0.4A 1 Maker, 1 Breaker IP67 |
12-8327
|
|
Despatched within 4 working days - 59 in stock
|
1+ £50.55
Price per unit Ex VAT
|
27mm |
Open end cable |
(Ø) 27mm |
Stainless steel |
V4A |
|
R1/8"-EO/S-L45-E27Z-1mPVC |
|
8.8mm |
|
G1/8" |
|
Float switch |
1.00m |
230V AC |
0.4A |
IP67 |
0.4A |
+80°C |
-5°C |
REED Electronics R1/8"-MO/S-L30-BU16-1mPVC Float Switch 230V IP67 1 pc |
12-8328
|
|
Despatched within 4 working days - 45 in stock
|
1+ £28.14
| 1+ |
£28.14 |
| 10+ |
£26.61 |
| 100+ |
£26.46 |
Price per unit Ex VAT
|
16mm |
Open end cable |
(Ø) 16mm |
Brass |
Brass |
|
R1/8"-MO/S-L30-BU16-1mPVC |
|
8.8mm |
|
G1/8" |
|
Float switch |
1.00m |
230V AC |
0.4A |
IP67 |
0.4A |
+80°C |
-5°C |
REED Electronics R1/8"-MO/S-L43-BU23 Float Switch 230V 0.4A IP67 1m PVC |
12-8329
|
|
Despatched within 4 working days - 12 in stock
|
1+ £25.16
| 1+ |
£25.16 |
| 10+ |
£23.34 |
| 100+ |
£22.78 |
Price per unit Ex VAT
|
23mm |
Open end cable |
(Ø) 23mm |
Brass |
Brass |
|
R1/8"-MO/S-L43-BU23-1mPVC |
|
8.8mm |
|
G1/8" |
|
Float switch |
1.00m |
230V AC |
0.4A |
IP67 |
0.4A |
+80°C |
-5°C |
REED Electronics 17816 R1/8" Float Switch 230V AC 0.4A IP67 1pc |
12-8330
|
|
Despatched within 4 working days - 44 in stock
|
1+ £26.03
Price per unit Ex VAT
|
25mm |
Open end cable |
(Ø) 25mm |
Polypropylene |
PP |
|
R1/8"-PPO/S-L44-PP25-1mPVC |
|
8.8mm |
|
G1/8" |
|
Float switch |
1.00m |
230V AC |
0.4A |
IP67 |
0.4A |
+80°C |
-5°C |
REED Electronics R1/8"-PPO/S-L44-PP18 Float Switch 230V AC IP67 0.4A Durable |
12-8331
|
|
Despatched within 4 working days - 46 in stock
|
1+ £26.03
| 1+ |
£26.03 |
| 10+ |
£24.14 |
| 100+ |
£23.58 |
Price per unit Ex VAT
|
18mm |
Open end cable |
(Ø) 18mm |
Polypropylene |
PP |
R1/8 " -PPO/S-L44-PP18-1mPVC |
|
R1/8"-PPO/S-L44-PP18-1mPVC |
8.8mm |
|
G1/8" |
|
Float switch |
1.00m |
230V AC |
0.4A |
IP67 |
0.4A |
+80°C |
-5°C |
REED Electronics 17820 Float Switch, IP67, 230V AC, 0.4A, Robust Design |
12-8332
|
|
Despatched within 4 working days - 12 in stock
|
1+ £82.67
| 1+ |
£82.67 |
| 10+ |
£78.86 |
| 100+ |
£78.47 |
Price per unit Ex VAT
|
27mm |
|
(Ø) 27mm |
Stainless steel |
V4A |
SER1/4 " /adj.-EO/S-L75/WI35-E27Z-1mPVC |
|
R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC |
11.8mm |
10W |
G1/4" |
-20 - +100°C |
Float switch |
1.00m |
230V AC |
0.4A |
IP67 |
0.4A |
+80°C |
-5°C |