REED Electronics R1/8-PPO/S-L44-PP18 Float Switch 230V AC IP67 0.4A Durable

Image Representative of Range

REED Electronics R1/8"-PPO/S-L44-PP18 Float Switch 230V AC IP67 0.4A Durable

MPN
17817
EAN-13
2050001209092
Order Code
12-8331
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.62 £26.03
10+ £24.14
100+ £23.58
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 46 in stock

Reed Electronics manufactures the R1/8"-PPO/S-L44-PP18-1mPVC float switch, capable of operating at 230 V AC and 0.4 A. This IP67-rated device features both one maker and one breaker, ensuring reliable performance in liquid level monitoring applications. It is commonly used in equipment requiring accurate liquid level detection in harsh environments.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 0.4A
(Ø) 18mm
Connection Open end cable
Dim (Ø) 18mm
IP Rating IP67
Material Polypropylene
Material (details) PP
Maximum Current 0.4A
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute 1 R1/8 " -PPO/S-L44-PP18-1mPVC
Misc Attribute 2 R1/8"-PPO/S-L44-PP18-1mPVC
Power 10W
Recess Diameter 8.8mm
Switching Voltage 230V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot