REED Electronics R1/8-MO/S-L30-BU16-1mPVC Float Switch 230V IP67 1 pc

Image Representative of Range

REED Electronics R1/8"-MO/S-L30-BU16-1mPVC Float Switch 230V IP67 1 pc

MPN
17814
EAN-13
2050001209139
Order Code
12-8328
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £33.10 £28.14
10+ £26.61
100+ £26.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

Reed Electronics manufactures the R1/8"-MO/S-L30-BU16-1mPVC float switch, designed to operate at 230 V AC and 0.4 A. It features an IP67 rating, ensuring protection against dust and water, making it suitable for liquid level monitoring in challenging environments. Typical applications include water tanks and industrial automation systems.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 0.4A
(Ø) 16mm
Connection Open end cable
Dim (Ø) 16mm
IP Rating IP67
Material Brass
Material (details) Brass
Maximum Current 0.4A
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute R1/8"-MO/S-L30-BU16-1mPVC
Power 10W
Recess Diameter 8.8mm
Switching Voltage 230V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot