REED Electronics 17820 Float Switch, IP67, 230V AC, 0.4A, Robust Design

Image Representative of Range

REED Electronics 17820 Float Switch, IP67, 230V AC, 0.4A, Robust Design

MPN
17820
EAN-13
2050001209153
Order Code
12-8332
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £90.56 £82.67
10+ £78.86
100+ £78.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Reed Electronics manufactures the float switch model R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC, which operates at 230 V AC with a current rating of 0.4 A. This switch is IP67 rated, ensuring robust protection against dust and water ingress, suitable for industrial and domestic liquid level monitoring applications. Typical uses include controlling pump systems and liquid level alarms in tanks.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 0.4A
(Ø) 27mm
Dim (Ø) 27mm
IP Rating IP67
Material Stainless steel
Material (details) V4A
Maximum Current 0.4A
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute 1 SER1/4 " /adj.-EO/S-L75/WI35-E27Z-1mPVC
Misc Attribute 2 R1/4"/verst.-EO/S-L75/WI35-E27Z-1mPVC
Power 10W
Recess Diameter 11.8mm
Switching Capacity 10W
Switching Voltage 230V AC
Temperature Range -20 - +100°C
Thread Size G1/4"

Reviews

Be the first to submit a review

Trustpilot