REED Electronics 17816 R1/8 Float Switch 230V AC 0.4A IP67 1pc

Image Representative of Range

REED Electronics 17816 R1/8" Float Switch 230V AC 0.4A IP67 1pc

MPN
17816
EAN-13
2050001209108
Order Code
12-8330
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £30.62 £26.03
10+ £24.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The REED Electronics float switch R1/8"-PPO/S-L44-PP25-1mPVC is designed for use in liquid level detection and control in various applications. It operates at 230 V AC with a current rating of 0.4 A and features an IP67 rating for robust performance in harsh environments. Typical applications include water tanks, sump pumps, and other fluid-management systems.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 0.4A
(Ø) 25mm
Connection Open end cable
Dim (Ø) 25mm
IP Rating IP67
Material Polypropylene
Material (details) PP
Maximum Current 0.4A
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute R1/8"-PPO/S-L44-PP25-1mPVC
Power 10W
Recess Diameter 8.8mm
Switching Voltage 230V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot