REED Electronics 17811 Series Float Switch 230V AC 0.4A 1 Maker, 1 Breaker IP67

Image Representative of Range

REED Electronics 17811 Series Float Switch 230V AC 0.4A 1 Maker, 1 Breaker IP67

MPN
17811
EAN-13
2050001209122
Order Code
12-8327
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £50.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 59 in stock

The float switch by REED Electronics, model R1/8"-EO/S-L45-E27Z-1mPVC, operates at 230 V AC and 0.4 A, providing reliable liquid level control. Featuring IP67 protection, it is suitable for use in wet or outdoor environments. This switch is ideal for monitoring and controlling liquid levels in tanks and reservoirs.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 0.4A
(Ø) 27mm
Connection Open end cable
Dim (Ø) 27mm
IP Rating IP67
Material Stainless steel
Material (details) V4A
Maximum Current 0.4A
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute R1/8"-EO/S-L45-E27Z-1mPVC
Power 10W
Recess Diameter 8.8mm
Switching Voltage 230V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot