REED Electronics R1/8-MO/S-L43-BU23 Float Switch 230V 0.4A IP67 1m PVC

Image Representative of Range

REED Electronics R1/8"-MO/S-L43-BU23 Float Switch 230V 0.4A IP67 1m PVC

MPN
17815
EAN-13
2050001209146
Order Code
12-8329
Country of Origin
Switzerland
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £29.30 £25.16
10+ £23.34
100+ £22.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

Reed Electronics' R1/8"-MO/S-L43-BU23-1mPVC float switch operates on 230 V AC with a rating of 0.4 A. It features an IP67 rating ensuring protection against dust and water, making it suitable for industrial applications. Typically used to automatically control liquid levels in tanks or reservoirs.
Type Float switch
Cable Length 1.00m
Maximum Voltage 230V AC
Current Rating 0.4A
(Ø) 23mm
Connection Open end cable
Dim (Ø) 23mm
IP Rating IP67
Material Brass
Material (details) Brass
Maximum Current 0.4A
Maximum Temperature +80°C
Min. temperature -5°C
Misc Attribute R1/8"-MO/S-L43-BU23-1mPVC
Power 10W
Recess Diameter 8.8mm
Switching Voltage 230V AC
Thread Size G1/8"

Reviews

Be the first to submit a review

Trustpilot