RECOM RS-2415SZ/H3 DC/DC converter 15 134 mA 2 W

Image Representative of Range

RECOM RS-2415SZ/H3 DC/DC converter 15 134 mA 2 W

MPN
RS-2415SZ/H3
Brand
Recom
EAN-13
2050006582589
Order Code
18-0613
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (22)
Qty Was Unit Price (Ex VAT)
1+ £22.63 £20.30
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

This compact converter is engineered for efficiency, providing a stable and noise-free operation ideal for demanding applications in communication, industrial, and medical devices.
Output Voltage 15V DC
Power Rating 2W
Output Current 134mA
Dim (L x W x H) 21.8 x 9.2 x 11.1 mm
Enclosure SIP 8
Height 11.1mm
Input Voltage Range 36V
Insulation Voltage 3000V
Length 21.8mm
Max. output current 134mA
Minimum Input Volage 9V
Number of Outputs 1
Power 2W
Type Converter
Width 9.2mm

Reviews

Be the first to submit a review

Trustpilot