RECOM RP-0505S/P DC/DC converter 5 200 mA 1 W

Image Representative of Range

RECOM RP-0505S/P DC/DC converter 5 200 mA 1 W

MPN
RP-0505S/P
Brand
RECOM
EAN-13
2050006582596
Order Code
18-0354
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £16.05 £16.03
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 10 days

The RECOM RP-0505S/P DC/DC converter delivers 5V at 200 mA, offering 1 Watt of consistent, reliable output that ensures your devices run smoothly. Designed with efficiency in mind, this converter features a broad input voltage range and excellent load regulation, making it ideal for a variety of applications ranging from telecommunications to industrial control systems
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 19.65 x 7.05 x 10.2 mm
Enclosure SIP 7
Height 10.2mm
Input Voltage Range 5.5V
Insulation Voltage 5200V
Length 19.65mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 7.05mm

Reviews

Be the first to submit a review

Trustpilot