RECOM R1SX-3.305-R DC/DC converter 5 200 mA 1 W

MPN
R1SX-3.305-R
Brand
Recom
EAN-13
2050006581803
Order Code
18-0432
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2 in stock

RECOM R1SX-3.305-R! This powerful device provides 5V output, an impressive 2000 mA current capacity, and a robust 1W power rating, all while maintaining high efficiency and minimal heat generation.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 11.1 x 5.8 mm
Height 5.8mm
Input Voltage Range 3.63
Insulation Voltage 1000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 2.97V
Number of Outputs 1
Power 1W
Type Converter
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot