DC/DC converter 5 200 mA 1 W

Recom Brand: Recom
RECOM R1SX-0505-R DC/DC converter! Delivering a reliable 5V output and up to 200 mA of power, this 1W converter is the ideal choice for applications requiring efficiency and compact design. Engineered for performance, the R1SX series offers excellent isolation, low ripple noise, and high efficiency, making it perfect for powering sensors, microcontrollers, and other low-power devices.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Input Voltage Range Insulation Voltage Max. output current Minimum Input Volage Power Rating Dim Height Length Number of Outputs Power Type Width
RECOM R1SX-0505-R DC/DC converter 5 200 mA 1 W
RECOM R1SX-0505-R DC/DC converter 5 200 mA 1 W
Standard range
Order code: 18-0395
MPN: R1SX-0505-R

Despatched within 4 working days - 1 in stock
2+ £3.25
Price per unit Ex VAT
5V DC 200mA 5.5V 1000V 200mA 4.5V 1W (L x W x H) 12.75 x 11.1 x 5.8 mm 5.8mm 12.75mm 1 1W Converter 11.1mm
RECOM R1SX-1205-R DC/DC converter 5 200 mA 1 W
RECOM R1SX-1205-R DC/DC converter 5 200 mA 1 W
Standard range
Order code: 18-0396
MPN: R1SX-1205-R

Despatched within 4 working days - 10 in stock
2+ £2.87
Price per unit Ex VAT
5V DC 200mA 13.2V 1000V 200mA 10.8V 1W (L x W x H) 12.75 x 11.1 x 5.8 mm 5.8mm 12.75mm 1 1W Converter 11.1mm
RECOM R1SX-3.305-R DC/DC converter 5 200 mA 1 W
RECOM R1SX-3.305-R DC/DC converter 5 200 mA 1 W
Standard range
Order code: 18-0432
MPN: R1SX-3.305-R

Despatched within 4 working days - 2 in stock
2+ £3.53
Price per unit Ex VAT
5V DC 200mA 3.63 1000V 200mA 2.97V 1W (L x W x H) 12.75 x 11.1 x 5.8 mm 5.8mm 12.75mm 1 1W Converter 11.1mm
RECOM R1SX-0505/H-R DC/DC converter 5 200 mA 1 W
RECOM R1SX-0505/H-R DC/DC converter 5 200 mA 1 W
Standard range
Order code: 18-0604
MPN: R1SX-0505/H-R

Despatched within 4 working days - 17 in stock
1+ £4.04
Price per unit Ex VAT
5V DC 200mA 5.5V 3000V 200mA 4.5V 1W (L x W x H) 12.75 x 11.1 x 5.8 mm 5.8mm 12.75mm 1 1W Converter 11.1mm
RECOM R1SX-3.33.3-R DC/DC converter 3.3 303 mA 1 W
RECOM R1SX-3.33.3-R DC/DC converter 3.3 303 mA 1 W
Standard range
Order code: 18-0629
MPN: R1SX-3.33.3-R

Despatched within 4 working days - 3 in stock
2+ £3.76
Price per unit Ex VAT
3.3V DC 303mA 3.63 1000V 303mA 2.97V 1W (L x W x H) 12.75 x 11.1 x 5.8 mm 5.8mm 12.75mm 1 1W Converter 11.1mm

Trustpilot