RECOM R1SX-0505/H-R DC/DC converter 5 200 mA 1 W

MPN
R1SX-0505/H-R
Brand
Recom
EAN-13
2050006577295
Order Code
18-0604
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £4.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

The RECOM R1SX-0505/H-R DC/DC converter is your perfect companion, delivering a compact 1 W output at 200 mA with an input range of 4.5 to 5.5 V.
Output Voltage 5V DC
Power Rating 1W
Output Current 200mA
Dim (L x W x H) 12.75 x 11.1 x 5.8 mm
Height 5.8mm
Input Voltage Range 5.5V
Insulation Voltage 3000V
Length 12.75mm
Max. output current 200mA
Minimum Input Volage 4.5V
Number of Outputs 1
Power 1W
Type Converter
Width 11.1mm

Reviews

Be the first to submit a review

Trustpilot