RECOM R-78W9.0-0.5 DC/DC converter 9 V 500 mA 4.5 W

Image Representative of Range

RECOM R-78W9.0-0.5 DC/DC converter 9 V 500 mA 4.5 W

MPN
R-78W9.0-0.5
Brand
Recom
EAN-13
2050004759808
Order Code
18-0637
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Was Unit Price (Ex VAT)
1+ £11.00 £10.99
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Boasting an impressive 4.5W power capacity, this compact module is designed for robust performance, featuring a high efficiency that minimizes heat generation and energy loss.
Output Voltage 9V DC
Output Current 500mA
Connection Open end cable
Dim (L x W x H) 17.5 x 11.5 x 8.5 mm
Efficiency (max.) 95.0%
Enclosure SIP 3
Height 8.5mm
Input Voltage Range 28V DC
Length 17.5mm
Max. output current 500mA
Maximum Operating Temperature +85°C
Minimum Input Volage 4.5V DC
Number of Outputs 1
Operating temperature (min.) -40°C
Power 4.5W
Type Converter
Weight 4.8g
Width 11.5mm

Reviews

Be the first to submit a review

Trustpilot