DC/DC converter 500 mA

Recom Brand: Recom
Delivering a robust 500 mA output with a simple pin-compatible footprint, this compact converter is perfect for a variety of applications, including industrial automation, renewable energy systems, and telecommunications. With an impressive 90% efficiency and built-in short circuit protection, you can trust the R-78W12-0.5 for exceptional performance and reliability. Its wide input voltage range ensures compatibility across different systems, while its thermal management design minimizes heat output, allowing for seamless integration into your existing setups.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Dim Connection Efficiency (max.) Height Input Voltage Range Length Minimum Input Volage Maximum Operating Temperature Operating temperature (min.) Power Width Weight Output Current Enclosure Max. output current Number of Outputs Type
RECOM R-78W12-0.5 DC/DC converter 500 mA
RECOM R-78W12-0.5 DC/DC converter 500 mA
Standard range
Order code: 18-0031
MPN: R-78W12-0.5

Despatched within 4 working days - 34 in stock
1+ £11.20
Price per unit Ex VAT
12V DC (L x W x H) 11.5 x 8.5 x 17.5 mm 17.5mm 32V 11.5mm 15V 8.5mm 500mA SIP 3 500mA 1 Converter
RECOM R-78W9.0-0.5 DC/DC converter 9 V 500 mA 4.5 W
RECOM R-78W9.0-0.5 DC/DC converter 9 V 500 mA 4.5 W
Standard range
Order code: 18-0637
MPN: R-78W9.0-0.5

Despatched within 4 working days - 10 in stock
1+ £10.99
Price per unit Ex VAT
9V DC (L x W x H) 17.5 x 11.5 x 8.5 mm Open end cable 95.0% 8.5mm 28V DC 17.5mm 4.5V DC +85°C -40°C 4.5W 11.5mm 4.8g 500mA SIP 3 500mA 1 Converter
RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W
RECOM R-78W5.0-0.5 DC/DC converter (module) 5 V 500 mA 2.5 W
Standard range
Order code: 18-0666
MPN: R-78W5.0-0.5

Despatched within 4 working days - 25 in stock
1+ £10.07
Price per unit Ex VAT
5V DC (L x W x H) 17.5 x 11.5 x 8.5 mm Open end cable 93.0% 8.5mm 9V DC 17.5mm 4.5V DC +85°C -40°C 2.5W 11.5mm 4.8g 500mA SIP 3 500mA 1 Converter

Trustpilot