RECOM R-78E12-0.5 DC/DC converter 12 500 mA

Image Representative of Range

RECOM R-78E12-0.5 DC/DC converter 12 500 mA

MPN
R-78E12-0.5
Brand
Recom
EAN-13
2050006582633
Order Code
18-0085
Country of Origin
Taiwan
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
2+ £3.53
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Back order - 40 availableBack-order availability date - 02/10/2026

RECOM R-78E12-0.5 DC/DC Converter, your ultimate solution for powering various electronic applications. Delivering a robust 12V output at a remarkable 500mA, this converter is perfect for devices requiring stable voltage regulation. With a high efficiency rating up to 96%, it minimizes heat generation, ensuring long-term durability and performance. Its pin-compatible design allows for easy integration into existing projects, while built-in protection features safeguard against overloads and short circuits.
Output Voltage 12V DC
Output Current 500mA
Dim (L x W x H) 11.6 x 8.5 x 10.4 mm
Enclosure SIP 3
Height 10.4mm
Input Voltage Range 28V
Length 11.6mm
Max. output current 500mA
Minimum Input Volage 15V
Number of Outputs 1
Type Converter
Width 8.5mm

Reviews

Be the first to submit a review

Trustpilot