DC/DC converter 12 500 mA

Recom Brand: Recom
RECOM R-78E12-0.5 DC/DC Converter, your ultimate solution for powering various electronic applications. Delivering a robust 12V output at a remarkable 500mA, this converter is perfect for devices requiring stable voltage regulation. With a high efficiency rating up to 96%, it minimizes heat generation, ensuring long-term durability and performance. Its pin-compatible design allows for easy integration into existing projects, while built-in protection features safeguard against overloads and short circuits.
Description Image Product Buy Pricing (Ex VAT) Output Voltage Output Current Power Rating Dim Enclosure Connection Height Input Voltage Range Efficiency (max.) Length Max. output current Minimum Input Volage Number of Outputs Maximum Operating Temperature Width Operating temperature (min.) Power Type
RECOM R-78E12-0.5 DC/DC converter 12 500 mA
RECOM R-78E12-0.5 DC/DC converter 12 500 mA
Extended range
Order code: 18-0085
MPN: R-78E12-0.5

Back order - 10 availableBack-order availability date - 28/10/2026
2+ £3.53
Price per unit Ex VAT
12V DC 500mA (L x W x H) 11.6 x 8.5 x 10.4 mm SIP 3 10.4mm 28V 11.6mm 500mA 15V 1 8.5mm Converter
RECOM R-78E15-0.5 DC/DC converter 15 500 mA
RECOM R-78E15-0.5 DC/DC converter 15 500 mA
Standard range
Order code: 18-0087
MPN: R-78E15-0.5

Despatched within 4 working days - 28 in stock
2+ £3.78
Price per unit Ex VAT
15V DC 500mA (L x W x H) 11.6 x 8.5 x 10.4 mm SIP 3 10.4mm 28V 11.6mm 500mA 18V 1 8.5mm Converter
RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content
RECOM R-78E12-1.0/X9 DC/DC converter 12 V 1 A 12 W Content
Standard range
Order code: 18-0659
MPN: R-78E12-1.0/X9

Despatched within 4 working days - 15 in stock
2+ £3.90
Price per unit Ex VAT
12V DC 1A 12W (L x W x H) 11.60 x 8.50 x 10.40 mm THT 10.40mm 27V DC 97% 11.60mm 1A 15V DC +85°C 8.50mm -40°C 12W Converter

Trustpilot