Rean AV XLR XLR connector 619088

REAN Brand: REAN
The Rean group comprises high-quality XLR connector plugs designed for professional audio applications.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Cable Ø (max.) Cable Ø range Connector Body Material Cable Ø up to Connector cross section Contact Material IP Rating Nominal Current Number of pins Nominal Voltage Termination Type Temperature Range Orientation Mounting Style Mating Cycles
Rean RCX3M-Z-000-1 XLR Connector Plug Straight 3 Pins 1pc
Rean RCX3M-Z-000-1 XLR Connector Plug Straight 3 Pins 1pc
Order code: 06-3876
MPN: RCX3M-Z-000-1
2+ £2.64
Price per unit Ex VAT
Plug 3 8mm 5 - 8mm Contact coating: Tin 5mm 1.5mm² Brass IP65 16A 3 50V Solder pins Plug, straight -20 °C to +70 °C.°C In-Line Cable Mount 1000
Rean RCX3M-Z-001-1 XLR Connector Plug 3 Pins Straight 1pc
Rean RCX3M-Z-001-1 XLR Connector Plug 3 Pins Straight 1pc
Standard range
Order code: 06-3877
MPN: RCX3M-Z-001-1

Despatched within 4 working days - 107 in stock
2+ £2.31
Price per unit Ex VAT
Plug 3 8mm 5 - 8mm Contact coating: Tin 5mm 1.5mm² Brass IP65 16A 3 50V Solder pins Plug, straight -20 °C to +70 °C.°C In-Line Cable Mount 1000
Rean RCX3M-Z-002-1 XLR Connector Plug Straight 3 Pins 1pc.
Rean RCX3M-Z-002-1 XLR Connector Plug Straight 3 Pins 1pc.
Standard range
Order code: 06-3878
MPN: RCX3M-Z-002-1

Despatched within 4 working days - 28 in stock
2+ £3.47
Price per unit Ex VAT
Plug 3 8mm 5 - 8mm Contact coating: AU 5mm 1.5mm² Brass IP65 16A 3 50V Solder pins Plug, straight -20 °C to +70 °C.°C In-Line Cable Mount 1000
Rean RT4FC-B-W XLR Connector Socket 4 Pins Built-In 1 Piece
Rean RT4FC-B-W XLR Connector Socket 4 Pins Built-In 1 Piece
Standard range
Order code: 06-3943
MPN: RT4FC-B-W

Despatched within 4 working days - 62 in stock
2+ £3.48
15+ £3.25
50+ £3.23
100+ £3.10
Price per unit Ex VAT
Socket 4 Plastic 0.22mm² 5A 4 Soldering Socket, built-in In-Line Cable Mount 1000
Rean RT5FC-B-W XLR Connector Socket 5 Pins Built-in 1pc
Rean RT5FC-B-W XLR Connector Socket 5 Pins Built-in 1pc
Standard range
Order code: 06-3944
MPN: RT5FC-B-W

Despatched within 4 working days - 54 in stock
2+ £4.33
Price per unit Ex VAT
Socket 5 Plastic 0.22mm² 5A 5 Soldering Socket, built-in In-Line Cable Mount 1000

Trustpilot