Rean RCX3M-Z-002-1 XLR Connector Plug Straight 3 Pins 1pc.

MPN
RCX3M-Z-002-1
Brand
REAN
EAN-13
7613187017476
Order Code
06-3878
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.47
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 28 in stock

The Rean AV RCX3M-Z-002-1 XLR connector is a three-pin, straight plug designed for robust audio connections. Manufactured by Rean AV, this connector is ideal for professional audio equipment, ensuring secure and reliable connections. It is commonly used in audio applications such as microphones and mixing desks.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: AU
Connector cross section 1.5mm²
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot