Rean RCX3M-Z-001-1 XLR Connector Plug 3 Pins Straight 1pc

MPN
RCX3M-Z-001-1
Brand
REAN
EAN-13
7613187017483
Order Code
06-3877
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 107 in stock

The Rean AV RCX3M-Z-001-1 is a straight XLR connector plug featuring 3 pins. This robust connector is ideally suited for audio applications requiring reliable signal transmission. The Rean AV RCX3M-Z-001-1 XLR connector is commonly used in professional audio equipment such as microphones and mixing consoles.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.5mm²
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot