Rean RCX3M-Z-000-1 XLR Connector Plug Straight 3 Pins 1pc

Image Representative of Range

Rean RCX3M-Z-000-1 XLR Connector Plug Straight 3 Pins 1pc

MPN
RCX3M-Z-000-1
Brand
REAN
EAN-13
7613187017490
Order Code
06-3876
Country of Origin
China
View Full Product Range (5)

Discontinued


The Rean AV RCX3M-Z-000-1 XLR connector is a straight plug designed with three pins. This high-quality connector is typically used in audio and professional sound equipment. Rean AV is known for delivering durable and reliable connectors, ideal for studio and stage applications.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Cable Ø (max.) 8mm
Cable Ø range 5 - 8mm
Cable Ø up to 5mm
Connector Body Material Contact coating: Tin
Connector cross section 1.5mm²
Contact Material Brass
IP Rating IP65
Mating Cycles 1000
Nominal Current 16A
Nominal Voltage 50V
Number of pins 3
Temperature Range -20 °C to +70 °C.°C
Termination Solder pins
Type Plug, straight

Trustpilot