Rean RT5FC-B-W XLR Connector Socket 5 Pins Built-in 1pc

MPN
RT5FC-B-W
Brand
REAN
EAN-13
7613187014727
Order Code
06-3944
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £4.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 54 in stock

The Rean AV RT5FC-B-W XLR connector socket is a high-quality component featuring five pins for secure audio connections. Manufactured by Rean AV, this built-in XLR connector is reliable and durable, making it ideal for professional audio equipment. Typically used in audio and broadcasting applications, it ensures clear and stable signal transmission.
Connector Type Socket
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Plastic
Connector cross section 0.22mm²
Mating Cycles 1000
Nominal Current 5A
Number of pins 5
Termination Soldering
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot