Rean RT4FC-B-W XLR Connector Socket 4 Pins Built-In 1 Piece

MPN
RT4FC-B-W
Brand
REAN
EAN-13
7613187014789
Order Code
06-3943
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £3.48
15+ £3.25
50+ £3.23
100+ £3.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 62 in stock

The Rean AV RT4FC-B-W XLR connector is a robust socket with four pins, ideal for audio and broadcasting applications. Manufactured by Rean AV, this connector ensures reliable, high-quality signal connections. The RT4FC-B-W model is particularly suited for professional AV setups requiring durable components.
Connector Type Socket
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
Connector Body Material Plastic
Connector cross section 0.22mm²
Mating Cycles 1000
Nominal Current 5A
Number of pins 4
Termination Soldering
Type Socket, built-in

Reviews

Be the first to submit a review

Trustpilot