Rean AV XLR XLR connector 619086

REAN Brand: REAN
The Rean XLR connector sockets are 3-pin components used for audio applications.
Description Image Product Buy Pricing (Ex VAT) No. of Contacts Mounting Style Orientation Connector Body Material Contact Material Colour Mating Cycles IP Rating Nominal Voltage Nominal Current Termination Number of pins Type Temperature Range Connector Type
Rean RCJ9FA-H XLR Connector Socket 3 Pins 1pc
Rean RCJ9FA-H XLR Connector Socket 3 Pins 1pc
Order code: 06-3870
MPN: RCJ9FA-H
2+ £2.31
Price per unit Ex VAT
3 Cable Mount Plastic CuSn6 1000 50V AC Print Socket Socket
Rean RCJ9FA-V XLR Connector 3-Pin Socket 1pc
Rean RCJ9FA-V XLR Connector 3-Pin Socket 1pc
Order code: 06-3871
MPN: RCJ9FA-V
3+ £2.10
Price per unit Ex VAT
3 Panel In-Line Plastic CuSn6 1000 50V AC Print Socket Socket
Rean RCJ9FA-V-0 XLR Connector 3 Pins Socket 1pc
Rean RCJ9FA-V-0 XLR Connector 3 Pins Socket 1pc
Standard range
Order code: 06-3872
MPN: RCJ9FA-V-0

Despatched within 4 working days - 82 in stock
3+ £3.26
Price per unit Ex VAT
3 Panel In-Line Plastic CuSn6 1000 50V AC Print 3 Socket Socket
Rean RRX5MF-Z-012-0 XLR Connector 5-Pin Socket IP65 Black 100 pcs
Rean RRX5MF-Z-012-0 XLR Connector 5-Pin Socket IP65 Black 100 pcs
Order code: 06-3936
MPN: RRX5MF-Z-012-0
1+ £619.72
Price per unit Ex VAT
5 Panel Right Angle Black IP65 50V 16A 5 XLR connector -30 °C to 80°C Socket
Rean RRX5MF-Z-012-1 AV XLR Connector IP65 5-Pin Black Airtight 1pc
Rean RRX5MF-Z-012-1 AV XLR Connector IP65 5-Pin Black Airtight 1pc
Standard range
Order code: 06-3937
MPN: RRX5MF-Z-012-1

Despatched within 4 working days - 45 in stock
1+ £7.62
Price per unit Ex VAT
5 Panel Right Angle Black IP65 50V 16A 5 XLR connector -30 °C to 80°C Socket

Trustpilot