Rean RCJ9FA-V-0 XLR Connector 3 Pins Socket 1pc

MPN
RCJ9FA-V-0
Brand
Rean
EAN-13
2050007665410
Order Code
06-3872
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
3+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 82 in stock

The Rean AV RCJ9FA-V-0 XLR connector is a three-pin socket designed for professional audio applications. This robust connector is manufactured by Rean and is known for its reliability and durability. It is typically used in microphones, mixers, and other audio equipment setups.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Contact Material CuSn6
Mating cycles 1000
Nominal Voltage 50V AC
Number of pins 3
Termination Print
Type Socket

Reviews

Be the first to submit a review

Trustpilot