Rean RCJ9FA-H XLR Connector Socket 3 Pins 1pc

Image Representative of Range

Rean RCJ9FA-H XLR Connector Socket 3 Pins 1pc

Order Code:

06-3870

Brand: Rean MPN: RCJ9FA-H EAN-13: 2050007665380
Qty Unit Price (Ex VAT)
2+ £2.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
88 in stock, despatched in 4 working days

The Rean AV RCJ9FA-H XLR connector features 3 pins and is designed for secure and reliable cable connections. With robust construction, it is widely used in audio and video applications. The high-quality build of this 1-piece connector ensures optimal signal transmission.
Termination Print
Mating cycles 1000
Nominal Voltage 50V AC
Number of Contacts 3
Type Socket

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot