Rean RRX5MF-Z-012-1 AV XLR Connector IP65 5-Pin Black Airtight 1pc

MPN
RRX5MF-Z-012-1
Brand
Rean
EAN-13
7613187020988
Order Code
06-3937
Country of Origin
China
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £7.61
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 58 in stock

The Rean AV RRX5MF-Z-012-1 XLR connector is a black built-in socket with 5 pins. It is designed by Rean AV for reliable audio signal connections. This connector is typically used in professional audio equipment for maintaining high-quality sound.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Colour Black
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Number of pins 5
Temperature Range -30 °C to 80°C
Type XLR connector

Reviews

Be the first to submit a review

Trustpilot