Rean RCJ9FA-V XLR Connector 3-Pin Socket 1pc

MPN
RCJ9FA-V
Brand
REAN
EAN-13
2050007665403
Order Code
06-3871
Country of Origin
China
View Full Product Range (5)

Discontinued


The Rean AV RCJ9FA-V XLR connector features 3 pins and is designed for reliable audio connectivity. Manufactured by Rean AV, this connector ensures high-quality signal transmission. It is typically used in professional audio equipment such as microphones and mixing consoles.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Connector Body Material Plastic
Contact Material CuSn6
Mating Cycles 1000
Nominal Voltage 50V AC
Termination Print
Type Socket

Trustpilot