Rean RRX5MF-Z-012-0 XLR Connector 5-Pin Socket IP65 Black 100 pcs

MPN
RRX5MF-Z-012-0
Brand
REAN
EAN-13
2050010272162
Order Code
06-3936
Country of Origin
China
View Full Product Range (5)

Discontinued


Rean AV manufactures the RRX5MF-Z-012-0 XLR connector plug with a built-in socket, featuring five pins. The connector is black and comes in a package of 100 pieces. Typically used in audio and professional sound applications, this XLR connector ensures reliable data and signal transmission.
Connector Type Socket
No. of Contacts 5
Orientation Right Angle
Mounting Style Panel
Colour Black
IP Rating IP65
Nominal Current 16A
Nominal Voltage 50V
Number of pins 5
Temperature Range -30 °C to 80°C
Type XLR connector

Trustpilot