Rean AV Jack, Plugs & Sockets 6.35 mm audio jack 619065

REAN Brand: REAN
The Rean audio jack plug collection features durable 6.35mm connectors with 2 pins, suitable for various audio equipment needs.
Description Image Product Buy Pricing (Ex VAT) Type Colour AWG Plug / Socket Size Mounting Type Cable Diameter Connection Connector cross section Material Mating Cycles Number of pins Number of Poles Temperature Range
Rean RP2C Audio Jack Plug 6.35mm 2 Pins 1pc
Rean RP2C Audio Jack Plug 6.35mm 2 Pins 1pc
Standard range
Order code: 06-3896
MPN: RP2C

Despatched within 4 working days - 98 in stock
2+ £2.64
200+ £2.36
500+ £2.29
1000+ £1.78
Price per unit Ex VAT
Plug Straight 18 Plug 6.35mm Cable 4mm Solder pins 1.0mm² Contact coating: Gold on nickel 1000 2 2 -20 °C to +70 °C.°C
Rean RP2C-B 6.35mm Audio Jack Plug 2 Pins 1pc Durable Connector
Rean RP2C-B 6.35mm Audio Jack Plug 2 Pins 1pc Durable Connector
Standard range
Order code: 06-3897
MPN: RP2C-B

Despatched within 4 working days - 2 in stock
2+ £3.08
10+ £2.85
25+ £2.70
50+ £2.67
Price per unit Ex VAT
Plug Straight Black 18 Plug 6.35mm Cable 4mm Solder pins 1.0mm² Contact coating: Gold on nickel 1000 2 2 -20 °C to +70 °C.°C
Rean RP2C-BAG Audio Jack 6.35mm 2 Pins 1pc
Rean RP2C-BAG Audio Jack 6.35mm 2 Pins 1pc
Standard range
Order code: 06-3898
MPN: RP2C-BAG

Despatched within 4 working days - 76 in stock
2+ £2.83
200+ £2.41
500+ £2.31
1000+ £2.28
Price per unit Ex VAT
Plug Straight Black 18 Plug 6.35mm Cable 4mm Solder pins 1.0mm² Contact coating: Gold on nickel 1000 2 2 -20 °C to +70 °C.°C
Rean RP2RC Audio Jack 6.35 mm 2-Pin Plug 1pc
Rean RP2RC Audio Jack 6.35 mm 2-Pin Plug 1pc
Order code: 06-3899
MPN: RP2RC
2+ £2.65
10+ £2.37
25+ £2.27
50+ £2.25
Price per unit Ex VAT
Plug Straight Plug 6.35mm Cable 4mm Solder pins 1.0mm² Contact coating: Gold on nickel 1000 2 2 -20 °C to +70 °C.°C
Rean RP2RC-BAG 6.35mm Audio Jack Plug 2 Pins 1pc
Rean RP2RC-BAG 6.35mm Audio Jack Plug 2 Pins 1pc
Standard range
Order code: 06-3900
MPN: RP2RC-BAG

Despatched within 4 working days - 65 in stock
2+ £2.41
Price per unit Ex VAT
Plug Right Angle Black Plug 6.35mm Cable 4mm Solder pins 1.0mm² Contact coating: Gold on nickel 1000 2 2 -20 °C to +70 °C.°C

Trustpilot