Rean RP2RC-BAG 6.35mm Audio Jack Plug 2 Pins 1pc

MPN
RP2RC-BAG
Brand
Rean
EAN-13
7613187014932
Order Code
06-3900
Country of Origin
China
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
2+ £2.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 65 in stock

The Rean AV RP2RC-BAG is a 6.35 mm audio jack plug with 2 pins, designed for reliable audio connections. Known for its robust construction, this plug ensures clear signal transmission in various audio equipment. It is ideal for use in musical instruments, audio consoles, and other sound applications.
Type Plug Right Angle
Plug / Socket Plug
Size 6.35mm
Colour Black
Mounting Type Cable
Cable Diameter 4mm
Connection Solder pins
Connector cross section 1.0mm²
Material Contact coating: Gold on nickel
Mating cycles 1000
Number of pins 2
Number of Poles 2
Temperature Range -20 °C to +70 °C.°C

Reviews

Be the first to submit a review

Trustpilot